Part Details for RMC10-362GTE by Kamaya Inc
Overview of RMC10-362GTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC10-362GTE
RMC10-362GTE CAD Models
RMC10-362GTE Part Data Attributes
|
RMC10-362GTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC10-362GTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for RMC10-362GTE
This table gives cross-reference parts and alternative options found for RMC10-362GTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC10-362GTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S1ELTP362G | RES,SMT,THICK FILM,3.6K OHMS,50WV,2% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RMC10-362GTE vs SG73S1ELTP362G |
CR0402-16W-362GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC10-362GTE vs CR0402-16W-362GPT-13 |
RM73B1ETP362G | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 2%, 200ppm, 3600ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RMC10-362GTE vs RM73B1ETP362G |
0402WGG0362BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC10-362GTE vs 0402WGG0362BA |
RMC10-362GTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RMC10-362GTE vs RMC10-362GTP |
0402WGG0362C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC10-362GTE vs 0402WGG0362C1E |
RK73B1EGTD362G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC10-362GTE vs RK73B1EGTD362G |
0402WGG0362T4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC10-362GTE vs 0402WGG0362T4 |
0402WGG0362T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC10-362GTE vs 0402WGG0362T4E |
RK73B1ETTD362G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC10-362GTE vs RK73B1ETTD362G |