Part Details for RMC10-3014FB by Kamaya Inc
Overview of RMC10-3014FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC10-3014FB
RMC10-3014FB CAD Models
RMC10-3014FB Part Data Attributes
|
RMC10-3014FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC10-3014FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC10-3014FB
This table gives cross-reference parts and alternative options found for RMC10-3014FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC10-3014FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPB3014F | RES,SMT,THICK FILM,3.01M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RMC10-3014FB vs RK73H1ERTTPB3014F |
NRC-AS04F3014TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMC10-3014FB vs NRC-AS04F3014TRF |
CR-02FLD--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC10-3014FB vs CR-02FLD--3M01 |
MC0402L6F3014SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SPC Multicomp | RMC10-3014FB vs MC0402L6F3014SE |
CR-02FPC--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMC10-3014FB vs CR-02FPC--3M01 |
RMCS1/16S3.01M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3010000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | RMC10-3014FB vs RMCS1/16S3.01M1%A |
RMCS0402FT3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3010000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC10-3014FB vs RMCS0402FT3M01 |
CR-02FLC--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC10-3014FB vs CR-02FLC--3M01 |
CR-02FLB--3M01 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3010000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC10-3014FB vs CR-02FLB--3M01 |
RK73H1ERTTPS3014F | RES,SMT,THICK FILM,3.01M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RMC10-3014FB vs RK73H1ERTTPS3014F |