Part Details for RMC10-240JTH by Kamaya Inc
Overview of RMC10-240JTH by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC10-240JTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RMC10-240JTH
|
Mouser Electronics | Thick Film Resistors - SMD 24 Ohms 5% 0.5A AEC-Q200 RoHS: Compliant | 1990 |
|
$0.0010 / $0.1000 | Buy Now |
Part Details for RMC10-240JTH
RMC10-240JTH CAD Models
RMC10-240JTH Part Data Attributes
|
RMC10-240JTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC10-240JTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RMC10-240JTH
This table gives cross-reference parts and alternative options found for RMC10-240JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC10-240JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF02JY240 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | RMC10-240JTH vs FCF02JY240 |
0402WGJ0240CD | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC10-240JTH vs 0402WGJ0240CD |
HQ02WGJ0240T5E | Fixed Resistor, 0.0625W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC10-240JTH vs HQ02WGJ0240T5E |
SG73S1ELTP240J | RES,SMT,THICK FILM,24 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | RMC10-240JTH vs SG73S1ELTP240J |
FCF02JS240 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | RMC10-240JTH vs FCF02JS240 |
MC040224R0-JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, 0402, | RCD Components Inc | RMC10-240JTH vs MC040224R0-JT |
0402WGJ0240C1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC10-240JTH vs 0402WGJ0240C1E |
CRCW040224R0JNEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC10-240JTH vs CRCW040224R0JNEE |
0402WGJ0240T5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC10-240JTH vs 0402WGJ0240T5 |
CRCW0402240J200B27 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | RMC10-240JTH vs CRCW0402240J200B27 |