Part Details for RMC10-1784FTH by Kamaya Inc
Overview of RMC10-1784FTH by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC10-1784FTH
RMC10-1784FTH CAD Models
RMC10-1784FTH Part Data Attributes
|
RMC10-1784FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC10-1784FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1780000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC10-1784FTH
This table gives cross-reference parts and alternative options found for RMC10-1784FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC10-1784FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW10-1784FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC10-1784FTH vs RMNW10-1784FTH |
CR0402TT200Y1.78M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1780000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Precision Resistive Products Inc | RMC10-1784FTH vs CR0402TT200Y1.78M+-1% |
CR-02FL6--1M78 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1780000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC10-1784FTH vs CR-02FL6--1M78 |
RK73H1ELTPB1784F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC10-1784FTH vs RK73H1ELTPB1784F |
CR-02FLB--1M78 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1780000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RMC10-1784FTH vs CR-02FLB--1M78 |
RK73H1ERTTPS1784F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC10-1784FTH vs RK73H1ERTTPS1784F |
NRCA04F1784TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RMC10-1784FTH vs NRCA04F1784TRQYF |
RMCS1/16S1.78M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC10-1784FTH vs RMCS1/16S1.78M1%R |
CR0402-10W-1784FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RMC10-1784FTH vs CR0402-10W-1784FT |
CR-02FPB--1M78 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1780000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | RMC10-1784FTH vs CR-02FPB--1M78 |