Part Details for RMC1-913JB by Kamaya Inc
Overview of RMC1-913JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1-913JB
RMC1-913JB CAD Models
RMC1-913JB Part Data Attributes
|
RMC1-913JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1-913JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1-913JB
This table gives cross-reference parts and alternative options found for RMC1-913JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1-913JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ATBK913J | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1-913JB vs RK73BW3ATBK913J |
RK73BW3ALBK913J | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1-913JB vs RK73BW3ALBK913J |
RM73B3ATE913J | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1-913JB vs RM73B3ATE913J |
RK73BW3ATTEB913J | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1-913JB vs RK73BW3ATTEB913J |
FCF25JP-913 | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1-913JB vs FCF25JP-913 |
ERJ1TJ913U | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RMC1-913JB vs ERJ1TJ913U |
ERJU1TJ913U | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RMC1-913JB vs ERJU1TJ913U |
RC2512J913 | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | RMC1-913JB vs RC2512J913 |
CR63TR913J | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | RMC1-913JB vs CR63TR913J |
RTT25913JE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 91000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RMC1-913JB vs RTT25913JE3 |