Part Details for RMC1-515JTE by Kamaya Inc
Overview of RMC1-515JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1-515JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1-515JTETR-ND
|
DigiKey | RES 5.1M OHM 5% 1W 2512 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
791-RMC1-515JTE
|
Mouser Electronics | Thick Film Resistors - SMD 2512 5M1 5% Lead Free RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
Part Details for RMC1-515JTE
RMC1-515JTE CAD Models
RMC1-515JTE Part Data Attributes
|
RMC1-515JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1-515JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1-515JTE
This table gives cross-reference parts and alternative options found for RMC1-515JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1-515JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25121WJ0515B3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMC1-515JTE vs 25121WJ0515B3E |
25121WJ0515CDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMC1-515JTE vs 25121WJ0515CDE |
RK73BW3ARTTEB515J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,5.1M OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | RMC1-515JTE vs RK73BW3ARTTEB515J |
25121WJ0515BBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMC1-515JTE vs 25121WJ0515BBE |
CR2512J5M1D50 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMC1-515JTE vs CR2512J5M1D50 |
RK73B3ALTB515J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMC1-515JTE vs RK73B3ALTB515J |
25121WJ0515C3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMC1-515JTE vs 25121WJ0515C3 |
RMC25125M15% | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMC1-515JTE vs RMC25125M15% |
RK73B3ATTDD515J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RMC1-515JTE vs RK73B3ATTDD515J |
RC2512J515 | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RMC1-515JTE vs RC2512J515 |