Part Details for RMC1-470JB by Kamaya Inc
Overview of RMC1-470JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1-470JB
RMC1-470JB CAD Models
RMC1-470JB Part Data Attributes
|
RMC1-470JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1-470JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1-470JB
This table gives cross-reference parts and alternative options found for RMC1-470JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1-470JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JY-470-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1-470JB vs FCF25JY-470-W |
CR2512-1W-470JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC1-470JB vs CR2512-1W-470JSNT-13 |
CR2512J47RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RMC1-470JB vs CR2512J47RE04 |
RK73B3ATBK470J | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1-470JB vs RK73B3ATBK470J |
HQ121WJ0470T4E | Fixed Resistor, 1W, 47ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC1-470JB vs HQ121WJ0470T4E |
RK73BW3ALBK470J | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1-470JB vs RK73BW3ALBK470J |
FCF25JX-470 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RMC1-470JB vs FCF25JX-470 |
NRCP100J470TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC1-470JB vs NRCP100J470TRF |
RK73BW3ALTEB470J | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1-470JB vs RK73BW3ALTEB470J |
RTT25470JE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RMC1-470JB vs RTT25470JE2 |