Part Details for RMC1/8K9760DB by Kamaya Inc
Overview of RMC1/8K9760DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/8K9760DB
RMC1/8K9760DB CAD Models
RMC1/8K9760DB Part Data Attributes
|
RMC1/8K9760DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/8K9760DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 976 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/8K9760DB
This table gives cross-reference parts and alternative options found for RMC1/8K9760DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/8K9760DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTTEB9760D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RMC1/8K9760DB vs RK73H2BRTTEB9760D |
SG73P2BTTDD9760D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 976ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC1/8K9760DB vs SG73P2BTTDD9760D |
RK73H2BRTBK9760D | RES,SMT,THICK FILM,976 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RMC1/8K9760DB vs RK73H2BRTBK9760D |
CAS12D9760CT | Fixed Resistor, 0.25W, 976ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMC1/8K9760DB vs CAS12D9760CT |
CR-06DL7--976R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMC1/8K9760DB vs CR-06DL7--976R |
RMC1/8K9760DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMC1/8K9760DB vs RMC1/8K9760DTP |
RK73H2BRTTD9760D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/8K9760DB vs RK73H2BRTTD9760D |
MC1206-9760-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1/8K9760DB vs MC1206-9760-DT101W |
SF12H9760DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMC1/8K9760DB vs SF12H9760DGL |
NRC-AS12D9760TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 976ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RMC1/8K9760DB vs NRC-AS12D9760TRQYF |