Part Details for RMC1/8K9531DTP by Kamaya Inc
Overview of RMC1/8K9531DTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/8K9531DTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/8K9531DTPTR-ND
|
DigiKey | RES 9.53K OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0080 | Buy Now |
DISTI #
791-RMC1/8K9531DTP
|
Mouser Electronics | Thick Film Resistors - SMD 1206 9K53 0.5% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
Part Details for RMC1/8K9531DTP
RMC1/8K9531DTP CAD Models
RMC1/8K9531DTP Part Data Attributes
|
RMC1/8K9531DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/8K9531DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/8K9531DTP
This table gives cross-reference parts and alternative options found for RMC1/8K9531DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/8K9531DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-9531DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RMC1/8K9531DTP vs CR1206-4W-9531DPT-13 |
MC1206P-9531-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1/8K9531DTP vs MC1206P-9531-DT101W |
RCA12069K53DKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RMC1/8K9531DTP vs RCA12069K53DKEB |
RK73H2BXTD9531D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC1/8K9531DTP vs RK73H2BXTD9531D |
RK73H2BLTD9531D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC1/8K9531DTP vs RK73H2BLTD9531D |
RK73H2BTTED9531D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RMC1/8K9531DTP vs RK73H2BTTED9531D |
SF12H9531DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMC1/8K9531DTP vs SF12H9531DBL |
RMS12R-9K53-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RMC1/8K9531DTP vs RMS12R-9K53-D |
CR1206-4W-9531DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RMC1/8K9531DTP vs CR1206-4W-9531DT |
MC1206P-9531-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9530ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RMC1/8K9531DTP vs MC1206P-9531-DB101 |