Part Details for RMC1/8K5761BTP by Kamaya Inc
Overview of RMC1/8K5761BTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/8K5761BTP
RMC1/8K5761BTP CAD Models
RMC1/8K5761BTP Part Data Attributes
|
RMC1/8K5761BTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/8K5761BTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/8K5761BTP
This table gives cross-reference parts and alternative options found for RMC1/8K5761BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/8K5761BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206BR-105K76L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMC1/8K5761BTP vs RC1206BR-105K76L |
CR1206T100V5.76K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RMC1/8K5761BTP vs CR1206T100V5.76K+-0.1% |
CR-06BLB--5K76 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMC1/8K5761BTP vs CR-06BLB--5K76 |
RM12B5761CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RMC1/8K5761BTP vs RM12B5761CTDK-X |
CR1206B5K76D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMC1/8K5761BTP vs CR1206B5K76D50 |
CR085761B | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMC1/8K5761BTP vs CR085761B |
SF12H5761BBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMC1/8K5761BTP vs SF12H5761BBL |
RM12BTN5761 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/8K5761BTP vs RM12BTN5761 |
CR1206B5K76P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMC1/8K5761BTP vs CR1206B5K76P10 |
CR-06BL7--5K76 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5760ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RMC1/8K5761BTP vs CR-06BL7--5K76 |