Part Details for RMC1/4K9533BB by Kamaya Inc
Overview of RMC1/4K9533BB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4K9533BB
RMC1/4K9533BB CAD Models
RMC1/4K9533BB Part Data Attributes
|
RMC1/4K9533BB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K9533BB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 953000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K9533BB
This table gives cross-reference parts and alternative options found for RMC1/4K9533BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K9533BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM14B9533CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 953000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMC1/4K9533BB vs RM14B9533CT-X |
RMC35K9533BTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4K9533BB vs RMC35K9533BTE |
RC1210BR-07953KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RMC1/4K9533BB vs RC1210BR-07953KL |
RTT129533BP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC1/4K9533BB vs RTT129533BP3 |
RTT129533BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC1/4K9533BB vs RTT129533BP2 |
RMC35K9533BB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4K9533BB vs RMC35K9533BB |
RTT129533BP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953000ohm, 200V, 0.1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC1/4K9533BB vs RTT129533BP4 |
RMC1/4K9533BTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 953000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4K9533BB vs RMC1/4K9533BTE |