Part Details for RMC1/4K5111FB by Kamaya Inc
Overview of RMC1/4K5111FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4K5111FB
RMC1/4K5111FB CAD Models
RMC1/4K5111FB Part Data Attributes
|
RMC1/4K5111FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K5111FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K5111FB
This table gives cross-reference parts and alternative options found for RMC1/4K5111FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K5111FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTD5111F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K5111FB vs RK73H2ELTD5111F |
RK73H2ETTD5111F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K5111FB vs RK73H2ETTD5111F |
RMSW35K5111FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4K5111FB vs RMSW35K5111FB |
CLF12105K111%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC1/4K5111FB vs CLF12105K111%100PPM/KKB4 |
239073555112L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/4K5111FB vs 239073555112L |
PWR14F5111TEU | Fixed Resistor, 0.5W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMC1/4K5111FB vs PWR14F5111TEU |
CRCW12105K11FKP5AP | Res,SMT,Thick Film,5.11K Ohms,200WV,1% +/-Tol,-100,100ppm TC,1210 Case | Vishay Intertechnologies | RMC1/4K5111FB vs CRCW12105K11FKP5AP |
CRG1210F5K11 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RMC1/4K5111FB vs CRG1210F5K11 |
RM14F5111CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMC1/4K5111FB vs RM14F5111CT |
CRS1210AFX-5111ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMC1/4K5111FB vs CRS1210AFX-5111ELF |