Part Details for RMC1/4K3400FB by Kamaya Inc
Overview of RMC1/4K3400FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4K3400FB
RMC1/4K3400FB CAD Models
RMC1/4K3400FB Part Data Attributes
|
RMC1/4K3400FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K3400FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K3400FB
This table gives cross-reference parts and alternative options found for RMC1/4K3400FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K3400FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4K3400FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/4K3400FB vs RMC1/4K3400FTE |
RTT123400FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 340ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC1/4K3400FB vs RTT123400FP4 |
MR10X3400FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC1/4K3400FB vs MR10X3400FTL |
239073533401L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4K3400FB vs 239073533401L |
RK73H2EXTD3400F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K3400FB vs RK73H2EXTD3400F |
RK73H2ELTE3400F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K3400FB vs RK73H2ELTE3400F |
AC1210FR-10340RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4K3400FB vs AC1210FR-10340RL |
RK73H2ETTDD3400F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K3400FB vs RK73H2ETTDD3400F |
CLF1210340R1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC1/4K3400FB vs CLF1210340R1%100PPM/KNB16 |
RMS13FT3400 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 340ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC1/4K3400FB vs RMS13FT3400 |