Part Details for RMC1/4K3321FB by Kamaya Inc
Overview of RMC1/4K3321FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4K3321FB
RMC1/4K3321FB CAD Models
RMC1/4K3321FB Part Data Attributes
|
RMC1/4K3321FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K3321FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K3321FB
This table gives cross-reference parts and alternative options found for RMC1/4K3321FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K3321FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLF12103K321%100PPM/KKB8 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RMC1/4K3321FB vs CLF12103K321%100PPM/KKB8 |
WF10P3321FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RMC1/4K3321FB vs WF10P3321FTL |
PWR13FTEU3321 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMC1/4K3321FB vs PWR13FTEU3321 |
RM13FTN3321 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | RMC1/4K3321FB vs RM13FTN3321 |
CLF12103K321%100PPM/KKB16 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RMC1/4K3321FB vs CLF12103K321%100PPM/KKB16 |
RC1210FR-133K32L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMC1/4K3321FB vs RC1210FR-133K32L |
RTT123321FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RMC1/4K3321FB vs RTT123321FP4 |
RK73H2ERTBK3321F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RMC1/4K3321FB vs RK73H2ERTBK3321F |
RPC1210FT3K32 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RMC1/4K3321FB vs RPC1210FT3K32 |
RC1210FR-073K32L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RMC1/4K3321FB vs RC1210FR-073K32L |