Part Details for RMC1/4K31R6FB by Kamaya Inc
Overview of RMC1/4K31R6FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4K31R6FB
RMC1/4K31R6FB CAD Models
RMC1/4K31R6FB Part Data Attributes
|
RMC1/4K31R6FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K31R6FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K31R6FB
This table gives cross-reference parts and alternative options found for RMC1/4K31R6FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K31R6FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTBK31R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4K31R6FB vs RK73H2ERTBK31R6F |
CR1210-2W-31R6FPT | Fixed Resistor, 0.5W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | RMC1/4K31R6FB vs CR1210-2W-31R6FPT |
RPC1210FT31R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/4K31R6FB vs RPC1210FT31R6 |
ESR25JZPF31R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 31.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RMC1/4K31R6FB vs ESR25JZPF31R6 |
RK73H2EXTD31R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K31R6FB vs RK73H2EXTD31R6F |
CR-10FPF--31R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC1/4K31R6FB vs CR-10FPF--31R6 |
RK73H2ERTTED31R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K31R6FB vs RK73H2ERTTED31R6F |
RK73H2EXTDD31R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K31R6FB vs RK73H2EXTDD31R6F |
RC1210FR-1331R6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4K31R6FB vs RC1210FR-1331R6L |
CR0431R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 31.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMC1/4K31R6FB vs CR0431R6F |