Part Details for RMC1/4K2940FTE by Kamaya Inc
Overview of RMC1/4K2940FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4K2940FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4K2940FTETR-ND
|
DigiKey | RES 294 OHM 1% 1/2W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
791-RMC1/4K2940FTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 294R 1% Lead Free RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4K2940FTE
RMC1/4K2940FTE CAD Models
RMC1/4K2940FTE Part Data Attributes
|
RMC1/4K2940FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K2940FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K2940FTE
This table gives cross-reference parts and alternative options found for RMC1/4K2940FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K2940FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJP14F2940U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMC1/4K2940FTE vs ERJP14F2940U |
RK73H2ERTTDB2940F | RES,SMT,THICK FILM,294 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RMC1/4K2940FTE vs RK73H2ERTTDB2940F |
RK73H2ETBK2940F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K2940FTE vs RK73H2ETBK2940F |
CR-10FPB--294R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC1/4K2940FTE vs CR-10FPB--294R |
RK73H2ERTTD2940F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/4K2940FTE vs RK73H2ERTTD2940F |
RTT122940FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC1/4K2940FTE vs RTT122940FP2 |
MR10X2940FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC1/4K2940FTE vs MR10X2940FBL |
RK73H2ETTE2940F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K2940FTE vs RK73H2ETTE2940F |
CRCW1210294RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC1/4K2940FTE vs CRCW1210294RFKEA |
ERJU14F2940U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/4K2940FTE vs ERJU14F2940U |