Part Details for RMC1/4K2742FB by Kamaya Inc
Overview of RMC1/4K2742FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4K2742FB
RMC1/4K2742FB CAD Models
RMC1/4K2742FB Part Data Attributes
|
RMC1/4K2742FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K2742FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K2742FB
This table gives cross-reference parts and alternative options found for RMC1/4K2742FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K2742FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1210FT27K4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMC1/4K2742FB vs RMEF1210FT27K4 |
PWR14F2742TEU | Fixed Resistor, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMC1/4K2742FB vs PWR14F2742TEU |
RTT122742FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC1/4K2742FB vs RTT122742FP2 |
RM14F2742CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMC1/4K2742FB vs RM14F2742CT |
RMS13FT2742 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC1/4K2742FB vs RMS13FT2742 |
CR-10FP6--27K4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC1/4K2742FB vs CR-10FP6--27K4 |
ERJU14F2742U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/4K2742FB vs ERJU14F2742U |
PWR13FTEU2742 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC1/4K2742FB vs PWR13FTEU2742 |
RK73H2ETTD2742F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K2742FB vs RK73H2ETTD2742F |
ERJS14F2742U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMC1/4K2742FB vs ERJS14F2742U |