Part Details for RMC1/4K2153FTE by Kamaya Inc
Overview of RMC1/4K2153FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4K2153FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4K2153FTETR-ND
|
DigiKey | RES 215K OHM 1% 1/2W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
791-RMC1/4K2153FTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 215K 1% Lead Free RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4K2153FTE
RMC1/4K2153FTE CAD Models
RMC1/4K2153FTE Part Data Attributes
|
RMC1/4K2153FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K2153FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K2153FTE
This table gives cross-reference parts and alternative options found for RMC1/4K2153FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K2153FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS14F2153U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMC1/4K2153FTE vs ERJS14F2153U |
RK73H2ELTD2153F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K2153FTE vs RK73H2ELTD2153F |
CR042153F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMC1/4K2153FTE vs CR042153F |
MR10X2153FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC1/4K2153FTE vs MR10X2153FQL |
RK73H2ERTBK2153F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4K2153FTE vs RK73H2ERTBK2153F |
SR1210FR-07215KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4K2153FTE vs SR1210FR-07215KL |
RMCF1210FT215K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMC1/4K2153FTE vs RMCF1210FT215K |
BCTS001210-2153FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RMC1/4K2153FTE vs BCTS001210-2153FTP |
RTT122153FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC1/4K2153FTE vs RTT122153FTP |
RK73H2ELTE2153F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 215000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4K2153FTE vs RK73H2ELTE2153F |