RMC1/4K15R8DB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMC1/4K15R8DB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RMC1/4K15R8DB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC1/4K15R8DB by Kamaya Inc

RMC1/4K15R8DB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
15.8 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RMC1/4K15R8DB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMC1/4K15R8DB

This table gives cross-reference parts and alternative options found for RMC1/4K15R8DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K15R8DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2EXTE15R8D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RMC1/4K15R8DB vs RK73H2EXTE15R8D
RC1210DR-0715R8L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation RMC1/4K15R8DB vs RC1210DR-0715R8L
RK73H2EXTDD15R8D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC1/4K15R8DB vs RK73H2EXTDD15R8D
CLF121015R80.5%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMC1/4K15R8DB vs CLF121015R80.5%100PPM/KNB4
RK73H2ETTDB15R8D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RMC1/4K15R8DB vs RK73H2ETTDB15R8D
RK73H2ETTDD15R8D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RMC1/4K15R8DB vs RK73H2ETTDD15R8D
RK73H2ELTEB15R8D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RMC1/4K15R8DB vs RK73H2ELTEB15R8D
RM13DTN15R8 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE TA-I Technology Co Ltd RMC1/4K15R8DB vs RM13DTN15R8
CLF121015R80.5%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.8ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMC1/4K15R8DB vs CLF121015R80.5%100PPM/KKB16
TSR4GD15R8V Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15.8ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Tateyama Kagaku Group RMC1/4K15R8DB vs TSR4GD15R8V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1/4K15R8DB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1/4K15R8DB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC1/4K15R8DB would you like to use for your alert(s)?
  • Please alert me when RMC1/4K15R8DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1/4K15R8DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1/4K15R8DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1/4K15R8DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1/4K15R8DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1/4K15R8DB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: