Part Details for RMC1/4K1272FB by Kamaya Inc
Overview of RMC1/4K1272FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4K1272FB
RMC1/4K1272FB CAD Models
RMC1/4K1272FB Part Data Attributes
|
RMC1/4K1272FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K1272FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K1272FB
This table gives cross-reference parts and alternative options found for RMC1/4K1272FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K1272FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS13FT1272 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC1/4K1272FB vs RMS13FT1272 |
AC1210FR-1012K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4K1272FB vs AC1210FR-1012K7L |
CAR14F1272CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMC1/4K1272FB vs CAR14F1272CT |
CLF121012K71%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC1/4K1272FB vs CLF121012K71%100PPM/KNB16 |
CR351272FB | Fixed Resistor, 0.25W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC1/4K1272FB vs CR351272FB |
CR-10FP7--12K7 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC1/4K1272FB vs CR-10FP7--12K7 |
MR10X1272FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC1/4K1272FB vs MR10X1272FQL |
RMCF1210FT12K7 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RMC1/4K1272FB vs RMCF1210FT12K7 |
1210W2F1272T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC1/4K1272FB vs 1210W2F1272T5E |
RC1210FR-1312K7L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4K1272FB vs RC1210FR-1312K7L |