RMC1/47.32M1%G
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,

Overview of RMC1/47.32M1%G by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
923-2M1C-70H Amphenol Communications Solutions XCede HD, Backplane Connectors, Vertical Header, 2-pair, 6-column, Right End Wall, Thick Sidewall.
RJE4818832M1 Amphenol Communications Solutions Modular Jack - 8P8C, Right Angle, Cat5e, THT, Low Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs
RJE5918832M1 Amphenol Communications Solutions Modular Jack - 8P8C, RA, Cat6, THT, Standard Profile, Single Port, Shield With Top EMI Tabs Only, With LEDs

CAD Models for RMC1/47.32M1%G by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC1/47.32M1%G by SEI Stackpole Electronics Inc

RMC1/47.32M1%G
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.33 W
Resistance
7320000 Ω
Resistor Type
FIXED RESISTOR
Series
RMC1/4(1%)
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC1/47.32M1%G
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for RMC1/47.32M1%G

This table gives cross-reference parts and alternative options found for RMC1/47.32M1%G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/47.32M1%G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCF1/47.32M1%G Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, SEI Stackpole Electronics Inc RMC1/47.32M1%G vs RMCF1/47.32M1%G
RMC1/47.32M1%A Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7320000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, SEI Stackpole Electronics Inc RMC1/47.32M1%G vs RMC1/47.32M1%A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1/47.32M1%G by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1/47.32M1%G by SEI Stackpole Electronics Inc

  • Please alert me when RMC1/47.32M1%G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1/47.32M1%G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1/47.32M1%G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1/47.32M1%G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1/47.32M1%G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1/47.32M1%G by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: