Part Details for RMC1/4.9311%R by SEI Stackpole Electronics Inc
Overview of RMC1/4.9311%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93111-517LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 34 positions, 2.54mm (.100in) Pitch. | |
93111-015LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 30 positions, 2.54mm (.100in) Pitch. | |
82P33931-1BAG8 | Renesas Electronics Corporation | Synchronization System For IEEE 1588 |
Part Details for RMC1/4.9311%R
RMC1/4.9311%R CAD Models
RMC1/4.9311%R Part Data Attributes
|
RMC1/4.9311%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4.9311%R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.931ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RMC1/4(1%) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 0.931 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC1/4(1%) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4.9311%R
This table gives cross-reference parts and alternative options found for RMC1/4.9311%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4.9311%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/4.9311%G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.931ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | SEI Stackpole Electronics Inc | RMC1/4.9311%R vs RMC1/4.9311%G |
RMCF1/4.9311%A | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.931ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | SEI Stackpole Electronics Inc | RMC1/4.9311%R vs RMCF1/4.9311%A |
RMCF1/4.9311%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.931ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210 | SEI Stackpole Electronics Inc | RMC1/4.9311%R vs RMCF1/4.9311%R |
RMCF1/4.9311%G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.931ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | SEI Stackpole Electronics Inc | RMC1/4.9311%R vs RMCF1/4.9311%G |