RMC1/4-8253FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RMC1/4-8253FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for RMC1/4-8253FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC1/4-8253FB by Kamaya Inc

RMC1/4-8253FB
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Thick Film
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
825000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RMC1/4-8253FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RMC1/4-8253FB

This table gives cross-reference parts and alternative options found for RMC1/4-8253FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-8253FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1210K8253FBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RMC1/4-8253FB vs RC1210K8253FBG
1210S3F8253C1E Fixed Resistor, Metal Glaze/thick Film, 0.333W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RMC1/4-8253FB vs 1210S3F8253C1E
RCS3225F8253CS Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, Samsung Electro-Mechanics RMC1/4-8253FB vs RCS3225F8253CS
1210W4F8253T1E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RMC1/4-8253FB vs 1210W4F8253T1E
1210W4F8253C4E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RMC1/4-8253FB vs 1210W4F8253C4E
1210W4F8253T2E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RMC1/4-8253FB vs 1210W4F8253T2E
RS1210K8253FTL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RMC1/4-8253FB vs RS1210K8253FTL
NMCR1210FJ825K RES,SMT,THICK FILM,825K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE SEI Stackpole Electronics Inc RMC1/4-8253FB vs NMCR1210FJ825K
WR10X8253FTL Fixed Resistor, Metal Glaze/thick Film, 0.33W, 825000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMC1/4-8253FB vs WR10X8253FTL
1210W4F8253BAE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 825000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, Royal Electronic Factory (Thailand) Co Ltd RMC1/4-8253FB vs 1210W4F8253BAE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1/4-8253FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1/4-8253FB by Kamaya Inc

  • Please alert me when RMC1/4-8253FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1/4-8253FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1/4-8253FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1/4-8253FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1/4-8253FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1/4-8253FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: