Part Details for RMC1/4-61R9FBA by Kamaya Inc
Overview of RMC1/4-61R9FBA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for RMC1/4-61R9FBA
RMC1/4-61R9FBA CAD Models
RMC1/4-61R9FBA Part Data Attributes
|
RMC1/4-61R9FBA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-61R9FBA
Kamaya Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 61.9 ohm, SURFACE MOUNT, 1210, CHIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | QCCN, LCC16,.2X.3,40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |