Part Details for RMC1/4-512JB by Kamaya Inc
Overview of RMC1/4-512JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4-512JB
RMC1/4-512JB CAD Models
RMC1/4-512JB Part Data Attributes
|
RMC1/4-512JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-512JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-512JB
This table gives cross-reference parts and alternative options found for RMC1/4-512JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-512JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRM1210AJW-512ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMC1/4-512JB vs CRM1210AJW-512ELF |
ERJU14J512U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RMC1/4-512JB vs ERJU14J512U |
RK73B2ERTTD512J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-512JB vs RK73B2ERTTD512J |
CR35-512JB | Fixed Resistor, 0.5W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC1/4-512JB vs CR35-512JB |
RCA12105K10JNECIF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RMC1/4-512JB vs RCA12105K10JNECIF |
CR1210-2W-512JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMC1/4-512JB vs CR1210-2W-512JSNT |
SG73S2ELTED512J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-512JB vs SG73S2ELTED512J |
CRCW12105K10JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC1/4-512JB vs CRCW12105K10JNEA |
RMC35-512JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-512JB vs RMC35-512JTP |
SG73S2ELTD512J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-512JB vs SG73S2ELTD512J |