Part Details for RMC1/4-45R3FB by Kamaya Inc
Overview of RMC1/4-45R3FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4-45R3FB
RMC1/4-45R3FB CAD Models
RMC1/4-45R3FB Part Data Attributes
|
RMC1/4-45R3FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-45R3FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Thick Film | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-45R3FB
This table gives cross-reference parts and alternative options found for RMC1/4-45R3FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-45R3FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FL7--45R3- | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SRT Resistor Technology Gmbh | RMC1/4-45R3FB vs CR-10FL7--45R3- |
NRCS25F45R3TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC1/4-45R3FB vs NRCS25F45R3TRF |
CR-10FLD--45R3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC1/4-45R3FB vs CR-10FLD--45R3 |
WR10X45R3FTL | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/4-45R3FB vs WR10X45R3FTL |
NMCR1210FT45R3 | RES,SMT,THICK FILM,45.3 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | RMC1/4-45R3FB vs NMCR1210FT45R3 |
RC1210K45R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RMC1/4-45R3FB vs RC1210K45R3FT |
RS1210K45R3FCG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RMC1/4-45R3FB vs RS1210K45R3FCG |
RS1210K45R3FC | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RMC1/4-45R3FB vs RS1210K45R3FC |
CR1210-4W-45R3FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 45.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMC1/4-45R3FB vs CR1210-4W-45R3FSNT-13 |
MC1210P-45R3-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 45.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RMC1/4-45R3FB vs MC1210P-45R3-FT101Q |