Part Details for RMC1/4-37R4FB by Kamaya Inc
Overview of RMC1/4-37R4FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4-37R4FB
RMC1/4-37R4FB CAD Models
RMC1/4-37R4FB Part Data Attributes
|
RMC1/4-37R4FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-37R4FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Thick Film | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 37.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-37R4FB
This table gives cross-reference parts and alternative options found for RMC1/4-37R4FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-37R4FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210F37R4-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RMC1/4-37R4FB vs RC1210F37R4-07-RG70 |
MC1210P-37R4-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RMC1/4-37R4FB vs MC1210P-37R4-FT101Q |
CR1210AFX-37R4EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMC1/4-37R4FB vs CR1210AFX-37R4EAS |
MC1210P-37R4-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1/4-37R4FB vs MC1210P-37R4-FB101W |
CR-10FLF--37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC1/4-37R4FB vs CR-10FLF--37R4 |
MC1210P-37R4-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RMC1/4-37R4FB vs MC1210P-37R4-FT101 |
NRCS25F37R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC1/4-37R4FB vs NRCS25F37R4TRF |
RC1210F37R4-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RMC1/4-37R4FB vs RC1210F37R4-07-T70 |
RC1210F37R4 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 37.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Synton-Tech Corp | RMC1/4-37R4FB vs RC1210F37R4 |
MC1210-37R4-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 37.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | RMC1/4-37R4FB vs MC1210-37R4-FB101 |