Part Details for RMC1/4-2401FTE by Kamaya Inc
Overview of RMC1/4-2401FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4-2401FTE
RMC1/4-2401FTE CAD Models
RMC1/4-2401FTE Part Data Attributes
|
RMC1/4-2401FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-2401FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-2401FTE
This table gives cross-reference parts and alternative options found for RMC1/4-2401FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-2401FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG1210-U-2401FT | Fixed Resistor, 0.33W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RMC1/4-2401FTE vs CRG1210-U-2401FT |
RMC1/4-2401FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-2401FTE vs RMC1/4-2401FB |
RMGW35K242FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-2401FTE vs RMGW35K242FTE |
RMCG1/42.4K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.333W, 1%, 100ppm, 2400ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/4-2401FTE vs RMCG1/42.4K1%R |