Part Details for RMC1/4-2324FB by Kamaya Inc
Overview of RMC1/4-2324FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/4-2324FB
RMC1/4-2324FB CAD Models
RMC1/4-2324FB Part Data Attributes
|
RMC1/4-2324FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-2324FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2320000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-2324FB
This table gives cross-reference parts and alternative options found for RMC1/4-2324FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-2324FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELBK2324F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-2324FB vs RK73H2ELBK2324F |
RK73H2ELTD2324F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-2324FB vs RK73H2ELTD2324F |
CR1210-2W-2324FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMC1/4-2324FB vs CR1210-2W-2324FT-13 |
CAR14F2324CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMC1/4-2324FB vs CAR14F2324CT |
CR-10FPB--2M32 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RMC1/4-2324FB vs CR-10FPB--2M32 |
WR10W2324FDLV | Fixed Resistor, 0.5W, 2320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RMC1/4-2324FB vs WR10W2324FDLV |
RK73H2ELTDD2324F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-2324FB vs RK73H2ELTDD2324F |
MR10W2324FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RMC1/4-2324FB vs MR10W2324FQL |
NRCA25F2324TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2320000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | NIC Components Corp | RMC1/4-2324FB vs NRCA25F2324TR10QYF |
RMS13FT2324 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2320000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RMC1/4-2324FB vs RMS13FT2324 |