Part Details for RMC1/4-152JTE by Kamaya Inc
Overview of RMC1/4-152JTE by Kamaya Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4-152JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4-152JTETR-ND
|
DigiKey | RES 1.5K OHM 5% 1/2W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
791-RMC1/4-152JTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 1K5 5% Lead Free | 0 |
|
$0.0080 / $0.1200 | Order Now |
|
NAC | 1210 1.5K ohm 5% RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 260000 |
|
$0.0062 / $0.0080 | Buy Now |
Part Details for RMC1/4-152JTE
RMC1/4-152JTE CAD Models
RMC1/4-152JTE Part Data Attributes
|
RMC1/4-152JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4-152JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4-152JTE
This table gives cross-reference parts and alternative options found for RMC1/4-152JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-152JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ELTDD152J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-152JTE vs SG73S2ELTDD152J |
CR35152JV | Fixed Resistor, 0.25W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC1/4-152JTE vs CR35152JV |
RMC35-152JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4-152JTE vs RMC35-152JTE |
SG73S2ELBK152J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RMC1/4-152JTE vs SG73S2ELBK152J |
RK73B2ELTDD152J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-152JTE vs RK73B2ELTDD152J |
RK73B2ETBK152J | RES,SMT,THICK FILM,1.5K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | RMC1/4-152JTE vs RK73B2ETBK152J |
SG73S2ETTED152J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/4-152JTE vs SG73S2ETTED152J |
SG73P2ETTED152J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/4-152JTE vs SG73P2ETTED152J |
RK73B2ERTTD152J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC1/4-152JTE vs RK73B2ERTTD152J |
RM13JTN152 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/4-152JTE vs RM13JTN152 |