RMC1/4-103JBA
Kamaya Inc
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 10000 ohm, SURFACE MOUNT, 1210, CHIP

Overview of RMC1/4-103JBA by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for RMC1/4-103JBA by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC1/4-103JBA by Kamaya Inc

RMC1/4-103JBA
Kamaya Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
QCCN, LCC16,.2X.3,40
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Want to compare parts?
  1. RMC1/4-103JBA
    Kamaya Inc
    RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 200 ppm, 10000 ohm, SURFACE MOUNT, 1210, CHIP
    VS

Alternate Parts for RMC1/4-103JBA

This table gives cross-reference parts and alternative options found for RMC1/4-103JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4-103JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12Y103JBG Fixed Resistor, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RMC1/4-103JBA vs WF12Y103JBG
WF12Y103JTS Fixed Resistor, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RMC1/4-103JBA vs WF12Y103JTS
1206S4J103TB0 Fixed Resistor, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd RMC1/4-103JBA vs 1206S4J103TB0
1206S4J103T10 Fixed Resistor, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd RMC1/4-103JBA vs 1206S4J103T10
CRCW120610K0JNTB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD/HALOGEN FREE Vishay Draloric RMC1/4-103JBA vs CRCW120610K0JNTB
1206S4J0103T50 Fixed Resistor, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd RMC1/4-103JBA vs 1206S4J0103T50
WCR1206-10KJI RESISTOR, 0.25W, 5%, 200ppm, 10000ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components RMC1/4-103JBA vs WCR1206-10KJI
RK73A2BLBC103J Fixed Resistor, 0.125W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RMC1/4-103JBA vs RK73A2BLBC103J
CR321002JE Fixed Resistor, 0.25W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd RMC1/4-103JBA vs CR321002JE
RK73A2BTBC103J Fixed Resistor, 0.125W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RMC1/4-103JBA vs RK73A2BTBC103J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1/4-103JBA by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1/4-103JBA by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC1/4-103JBA would you like to use for your alert(s)?
  • Please alert me when RMC1/4-103JBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1/4-103JBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1/4-103JBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1/4-103JBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1/4-103JBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1/4-103JBA by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: