Part Details for RMC1/32-620FPA by Kamaya Inc
Results Overview of RMC1/32-620FPA by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMC1/32-620FPA Information
RMC1/32-620FPA by Kamaya Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RMC1/32-620FPA
RMC1/32-620FPA CAD Models
RMC1/32-620FPA Part Data Attributes
|
RMC1/32-620FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-620FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 62ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RMC1/32-620FPA
This table gives cross-reference parts and alternative options found for RMC1/32-620FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-620FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC005B620FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 62ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | RMC1/32-620FPA vs RC005B620FC |
RC005B620FTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 62ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | RMC1/32-620FPA vs RC005B620FTG |
MCR004RZPF62R0 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 62ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | RMC1/32-620FPA vs MCR004RZPF62R0 |
RC005B620FBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 62ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | RMC1/32-620FPA vs RC005B620FBG |
CR01005-32W-62R0FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 62ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | RMC1/32-620FPA vs CR01005-32W-62R0FPT-13 |
RMC1/32-62R0FPA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 62ohm, 15V, 1% +/-Tol, 300ppm/Cel, 01005, | RMC1/32-620FPA vs RMC1/32-62R0FPA |
RC005B620FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 62ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | RMC1/32-620FPA vs RC005B620FT |
RC005B620FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 62ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | RMC1/32-620FPA vs RC005B620FCG |
NRC01F62R0TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 62ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | RMC1/32-620FPA vs NRC01F62R0TRF |
CR01005-32W-62R0FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 62ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | RMC1/32-620FPA vs CR01005-32W-62R0FT-13 |