Part Details for RMC1/32-470FB by Kamaya Inc
Overview of RMC1/32-470FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/32-470FB
RMC1/32-470FB CAD Models
RMC1/32-470FB Part Data Attributes
|
RMC1/32-470FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-470FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 47ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RMC1/32-470FB
This table gives cross-reference parts and alternative options found for RMC1/32-470FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-470FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/32-47R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 47ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | Kamaya Inc | RMC1/32-470FB vs RMC1/32-47R0FB |
RMC1/32-470FPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 47ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RMC1/32-470FB vs RMC1/32-470FPA |
ERJXGNF47R0U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 47ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RMC1/32-470FB vs ERJXGNF47R0U |
CR-E5FL5---47R- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 47ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | RMC1/32-470FB vs CR-E5FL5---47R- |
MCR004YZPF47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 47ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | ROHM Semiconductor | RMC1/32-470FB vs MCR004YZPF47R0 |
NRC01F47R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 47ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | NIC Components Corp | RMC1/32-470FB vs NRC01F47R0TRF |
RC005B470FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 47ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-470FB vs RC005B470FCL |
CR01005-32W-47R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 47ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RMC1/32-470FB vs CR01005-32W-47R0FPT-13 |
CR01005-32W-47R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 47ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, | VENKEL LTD | RMC1/32-470FB vs CR01005-32W-47R0FT-13 |
RMCF01005FT47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 47ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | RMC1/32-470FB vs RMCF01005FT47R0 |