Part Details for RMC1/32-21R5FB by Kamaya Inc
Overview of RMC1/32-21R5FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/32-21R5FB
RMC1/32-21R5FB CAD Models
RMC1/32-21R5FB Part Data Attributes
|
RMC1/32-21R5FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-21R5FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RMC1/32-21R5FB
This table gives cross-reference parts and alternative options found for RMC1/32-21R5FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-21R5FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-21R5FT | Fixed Resistor, 0.03W, 21.5ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | VENKEL LTD | RMC1/32-21R5FB vs CR01005-32W-21R5FT |
CR-E5FLF--21R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RMC1/32-21R5FB vs CR-E5FLF--21R5 |
RC005B21R5FCL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-21R5FB vs RC005B21R5FCL |
RC005B21R5FCG | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-21R5FB vs RC005B21R5FCG |
RC005B21R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-21R5FB vs RC005B21R5FBL |
CR-E5FL5--21R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Viking Tech Corp | RMC1/32-21R5FB vs CR-E5FL5--21R5 |
RC005B21R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-21R5FB vs RC005B21R5FTL |
RC005B21R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Fenghua (HK) Electronics Ltd | RMC1/32-21R5FB vs RC005B21R5FT |
RM01F21R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | Cal-Chip Electronics | RMC1/32-21R5FB vs RM01F21R5CT |
CR-E5FL5--21R5- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 21.5ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | RMC1/32-21R5FB vs CR-E5FL5--21R5- |