RMC1/32-18R2FB
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP

Overview of RMC1/32-18R2FB by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMC1/32-18R2FB by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMC1/32-18R2FB by Kamaya Inc

RMC1/32-18R2FB
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.13 mm
Package Length
0.4 mm
Package Style
SMT
Package Width
0.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.03 W
Rated Temperature
70 °C
Resistance
18.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
01005
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
15 V
Want to compare parts?
  1. RMC1/32-18R2FB
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP
    VS

Alternate Parts for RMC1/32-18R2FB

This table gives cross-reference parts and alternative options found for RMC1/32-18R2FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-18R2FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR01005-32W-18R2FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18.2ohm, 15V, 1% +/-Tol, -300,300ppm/Cel, 01005, VENKEL LTD RMC1/32-18R2FB vs CR01005-32W-18R2FPT-13
RMC1/32-18R2FPA Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Kamaya Inc RMC1/32-18R2FB vs RMC1/32-18R2FPA
RC005B18R2FBG Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd RMC1/32-18R2FB vs RC005B18R2FBG
MCR004QLPF18R2 Fixed Resistor, Metal Glaze/thick Film, 0.031W, 18.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP ROHM Semiconductor RMC1/32-18R2FB vs MCR004QLPF18R2
RMCF01005FT18R2 Fixed Resistor, Metal Glaze/thick Film, 0.03W, 18.2ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP SEI Stackpole Electronics Inc RMC1/32-18R2FB vs RMCF01005FT18R2
RM01F18R2CT Fixed Resistor, Metal Glaze/thick Film, 0.0312W, 18.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Cal-Chip Electronics RMC1/32-18R2FB vs RM01F18R2CT
CR01005-32W-18R2FPT Fixed Resistor, 0.03W, 18.2ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP VENKEL LTD RMC1/32-18R2FB vs CR01005-32W-18R2FPT
RM01FTN18R2 Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE TA-I Technology Co Ltd RMC1/32-18R2FB vs RM01FTN18R2
RC005B18R2FC Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP Fenghua (HK) Electronics Ltd RMC1/32-18R2FB vs RC005B18R2FC
CR-E5FL5--18R2- Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 18.2ohm, 15V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 01005, CHIP SRT Resistor Technology Gmbh RMC1/32-18R2FB vs CR-E5FL5--18R2-

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMC1/32-18R2FB by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMC1/32-18R2FB by Kamaya Inc

Select Manufacturer
Which Manufacturer of RMC1/32-18R2FB would you like to use for your alert(s)?
  • Please alert me when RMC1/32-18R2FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMC1/32-18R2FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMC1/32-18R2FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMC1/32-18R2FB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMC1/32-18R2FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMC1/32-18R2FB by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: