There are no models available for this part yet.
Overview of RMC1/32-1801FPA by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RMC1/32-1801FPA by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/32-1801FPATR-ND
|
DigiKey | RES 1.8K OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now | |
DISTI #
791-RMC1/32-1801FPA
|
Mouser Electronics | Thick Film Resistors - SMD 01005 1K80 1% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now | |
NAC | 01005 1.8K OHM 1% RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 137000 |
|
$0.0050 / $0.0059 | Buy Now |
CAD Models for RMC1/32-1801FPA by Kamaya Inc
Part Data Attributes for RMC1/32-1801FPA by Kamaya Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.13 mm
|
Package Length
|
0.4 mm
|
Package Style
|
SMT
|
Package Width
|
0.2 mm
|
Packing Method
|
Tape, Paper
|
Rated Power Dissipation (P)
|
0.03 W
|
Resistance
|
1800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
01005
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
15 V
|
Alternate Parts for RMC1/32-1801FPA
This table gives cross-reference parts and alternative options found for RMC1/32-1801FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-1801FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM01FTN1801 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 1800ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005, | TA-I Technology Co Ltd | RMC1/32-1801FPA vs RM01FTN1801 |
RMC1/32-1801FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1800ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005, | Kamaya Inc | RMC1/32-1801FPA vs RMC1/32-1801FB |
NRC01F1801TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 1800ohm, 15V, 1% +/-Tol, -200,200ppm/Cel, 01005, | NIC Components Corp | RMC1/32-1801FPA vs NRC01F1801TRF |
RMC1/32-182FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 1800ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RMC1/32-1801FPA vs RMC1/32-182FB |