Part Details for RMC1/32-1153FPA by Kamaya Inc
Overview of RMC1/32-1153FPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/32-1153FPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/32-1153FPATR-ND
|
DigiKey | RES 115K OHM 1% 1/32W 01005 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0066 | Buy Now |
DISTI #
791-RMC1/32-1153FPA
|
Mouser Electronics | Thick Film Resistors - SMD 01005 115K 1% Lead Free RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
Part Details for RMC1/32-1153FPA
RMC1/32-1153FPA CAD Models
RMC1/32-1153FPA Part Data Attributes
|
RMC1/32-1153FPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/32-1153FPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 115000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
Alternate Parts for RMC1/32-1153FPA
This table gives cross-reference parts and alternative options found for RMC1/32-1153FPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/32-1153FPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/32-1153FB | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 115000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Kamaya Inc | RMC1/32-1153FPA vs RMC1/32-1153FB |
ERJXGNF1153U | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 115000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RMC1/32-1153FPA vs ERJXGNF1153U |
RM01FTN1153 | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 115000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC1/32-1153FPA vs RM01FTN1153 |
ERJXGNF1153Y | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 115000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP | Panasonic Electronic Components | RMC1/32-1153FPA vs ERJXGNF1153Y |
NRC01F1153TRF | Fixed Resistor, Metal Glaze/thick Film, 0.031W, 115000ohm, 15V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | RMC1/32-1153FPA vs NRC01F1153TRF |
RMCF01005FT115K | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 115000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SEI Stackpole Electronics Inc | RMC1/32-1153FPA vs RMCF01005FT115K |