There are no models available for this part yet.
Overview of RMC1/2K6983FTE by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for RMC1/2K6983FTE by Kamaya Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2315-RMC1/2K6983FTETR-ND
|
DigiKey | RES 698K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0114 | Buy Now | |
DISTI #
791-RMC1/2K6983FTE
|
Mouser Electronics | Thick Film Resistors - SMD 2010 698K 1% Lead Free | 0 |
|
$0.0060 / $0.1000 | Order Now |
CAD Models for RMC1/2K6983FTE by Kamaya Inc
Part Data Attributes for RMC1/2K6983FTE by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
698000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RMC1/2K6983FTE
This table gives cross-reference parts and alternative options found for RMC1/2K6983FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2K6983FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K6983FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMC1/2K6983FTE vs RS10K6983FB |
RK73HW2HRTTEB6983F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2K6983FTE vs RK73HW2HRTTEB6983F |
NRC50F6983TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RMC1/2K6983FTE vs NRC50F6983TRF |
201007F6983B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K6983FTE vs 201007F6983B3E |
201007F6983B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K6983FTE vs 201007F6983B2E |
RMEF2010FT698K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMC1/2K6983FTE vs RMEF2010FT698K |
RS10K6983FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMC1/2K6983FTE vs RS10K6983FTG |
NMCR2010FT698K | RES,SMT,THICK FILM,698K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RMC1/2K6983FTE vs NMCR2010FT698K |
201007F6983C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K6983FTE vs 201007F6983C3 |
CQ1007F6983T4E | Fixed Resistor, 0.75W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K6983FTE vs CQ1007F6983T4E |