Part Details for RMC1/2K512FTE by Kamaya Inc
Overview of RMC1/2K512FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/2K512FTE
RMC1/2K512FTE CAD Models
RMC1/2K512FTE Part Data Attributes
|
RMC1/2K512FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2K512FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/2K512FTE
This table gives cross-reference parts and alternative options found for RMC1/2K512FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2K512FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR20X5101FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RMC1/2K512FTE vs WR20X5101FGL |
239076165102L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RMC1/2K512FTE vs 239076165102L |
RK73H2HLTED5101F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC1/2K512FTE vs RK73H2HLTED5101F |
RK73HW2HTTEB5101F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2K512FTE vs RK73HW2HTTEB5101F |
RK73H2HLTEB5101F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2K512FTE vs RK73H2HLTEB5101F |
RMC1/2K512FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMC1/2K512FTE vs RMC1/2K512FB |
RK73H2HLBK5101F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2K512FTE vs RK73H2HLBK5101F |
RC2010FK-075K1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/2K512FTE vs RC2010FK-075K1 |
BCTS002010-5101FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RMC1/2K512FTE vs BCTS002010-5101FTE |
RMC1/2K5101FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RMC1/2K512FTE vs RMC1/2K5101FTE |