Part Details for RMC1/2K5111FB by Kamaya Inc
Overview of RMC1/2K5111FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/2K5111FB
RMC1/2K5111FB CAD Models
RMC1/2K5111FB Part Data Attributes
|
RMC1/2K5111FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2K5111FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/2K5111FB
This table gives cross-reference parts and alternative options found for RMC1/2K5111FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2K5111FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-5111-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2K5111FB vs MC2010P-5111-FT101Q |
201007F5111B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K5111FB vs 201007F5111B4 |
HQ1007F5111T4E | Fixed Resistor, 0.75W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K5111FB vs HQ1007F5111T4E |
MC2010P-5111-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1/2K5111FB vs MC2010P-5111-FB101W |
RK73H2HLBK5111F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2K5111FB vs RK73H2HLBK5111F |
RMCF2010FT5K11 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RMC1/2K5111FB vs RMCF2010FT5K11 |
201007F5111CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K5111FB vs 201007F5111CAE |
RK73HW2HRTTE5111F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/2K5111FB vs RK73HW2HRTTE5111F |
239076165112L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RMC1/2K5111FB vs 239076165112L |
RK73H2HTBK5111F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2K5111FB vs RK73H2HTBK5111F |