Part Details for RMC1/2K5102FB by Kamaya Inc
Overview of RMC1/2K5102FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/2K5102FB
RMC1/2K5102FB CAD Models
RMC1/2K5102FB Part Data Attributes
|
RMC1/2K5102FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2K5102FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/2K5102FB
This table gives cross-reference parts and alternative options found for RMC1/2K5102FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2K5102FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K513FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RMC1/2K5102FB vs RS10K513FC |
ASC2010-51KFT4 | RESISTOR, 0.75W, 1%, 100ppm, 51000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMC1/2K5102FB vs ASC2010-51KFT4 |
RK73HW2HLTE5102F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC1/2K5102FB vs RK73HW2HLTE5102F |
CRG2010F51K | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 51000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RMC1/2K5102FB vs CRG2010F51K |
ERJS1DF5102U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RMC1/2K5102FB vs ERJS1DF5102U |
RC2010FK-0751KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMC1/2K5102FB vs RC2010FK-0751KL |
RK73H2HLTED5102F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC1/2K5102FB vs RK73H2HLTED5102F |
RMGW50K513FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMC1/2K5102FB vs RMGW50K513FTE |
RK73HW2HRTTED5102F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/2K5102FB vs RK73HW2HRTTED5102F |
RK73HW2HLBK5102F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2K5102FB vs RK73HW2HLBK5102F |