Part Details for RMC1/2K1741FB by Kamaya Inc
Overview of RMC1/2K1741FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/2K1741FB
RMC1/2K1741FB CAD Models
RMC1/2K1741FB Part Data Attributes
|
RMC1/2K1741FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2K1741FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/2K1741FB
This table gives cross-reference parts and alternative options found for RMC1/2K1741FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2K1741FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTBK1741F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC1/2K1741FB vs RK73H2HTBK1741F |
201007F1741BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K1741FB vs 201007F1741BD |
RMC-221741FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RMC1/2K1741FB vs RMC-221741FB |
TSR2GTF1741V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RMC1/2K1741FB vs TSR2GTF1741V |
201007F1741C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K1741FB vs 201007F1741C4E |
SR2010FK-071K74L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RMC1/2K1741FB vs SR2010FK-071K74L |
201007F1741C4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2K1741FB vs 201007F1741C4 |
RMC50K1741FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMC1/2K1741FB vs RMC50K1741FTE |
MC2010P-1741-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2K1741FB vs MC2010P-1741-FT101 |
RK73HW2HTTED1741F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC1/2K1741FB vs RK73HW2HTTED1741F |