-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, 200V, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-RMC1/2JPTE
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms T&R 2010 | 8292 |
|
$0.0060 / $0.1000 | Buy Now |
|
Quest Components | 6400 |
|
$0.0280 / $0.1400 | Buy Now | |
|
NAC | 2010 0 ohm RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.0072 / $0.0090 | Buy Now |
DISTI #
C1S405701670037
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Bulk | 4000 |
|
$0.0196 / $0.0514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMC1/2JPTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2JPTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, 200V, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Kamaya | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RMC1/2JPTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2JPTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZC2010-BQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | RMC1/2JPTE vs ZC2010-BQ |
NRC-AS50ZOTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | RMC1/2JPTE vs NRC-AS50ZOTRQYF |
BCTF002010-0000FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | RMC1/2JPTE vs BCTF002010-0000FTE |
RMCS2010ZT0R00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RMC1/2JPTE vs RMCS2010ZT0R00 |
MP003771 | SPC Multicomp | $0.0509 | Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | RMC1/2JPTE vs MP003771 |
RMC50JPB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | RMC1/2JPTE vs RMC50JPB |
ZC2010-BW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RMC1/2JPTE vs ZC2010-BW |
NRC50ZOTRF | NIC Components Corp | $0.2071 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | RMC1/2JPTE vs NRC50ZOTRF |
RTT200000FTE | Ralec | Check for Price | Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP | RMC1/2JPTE vs RTT200000FTE |
RC2010JK-070R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0ohm, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RMC1/2JPTE vs RC2010JK-070R |