Part Details for RMC1/20-8R2JB by Kamaya Inc
Overview of RMC1/20-8R2JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/20-8R2JB
RMC1/20-8R2JB CAD Models
RMC1/20-8R2JB Part Data Attributes
|
RMC1/20-8R2JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/20-8R2JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.2ohm, 25V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,350 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMC1/20-8R2JB
This table gives cross-reference parts and alternative options found for RMC1/20-8R2JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-8R2JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC1/20-8R2JPA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.2ohm, 25V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RMC1/20-8R2JB vs RMC1/20-8R2JPA |
AF0201JR-078R2L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.05W, 8.2ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, | RMC1/20-8R2JB vs AF0201JR-078R2L |
RMGW06-8R2JPA | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.2ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP | RMC1/20-8R2JB vs RMGW06-8R2JPA |
AF0201JR-138R2L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.05W, 8.2ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP | RMC1/20-8R2JB vs AF0201JR-138R2L |
RMSW06-8R2JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.2ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP | RMC1/20-8R2JB vs RMSW06-8R2JB |
0201WMJ082JTEE | Uniohm Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.2ohm, 25V, 5% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP | RMC1/20-8R2JB vs 0201WMJ082JTEE |
AC0201JR-078R2L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 8.2ohm, 25V, 5% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP | RMC1/20-8R2JB vs AC0201JR-078R2L |