There are no models available for this part yet.
Overview of RMC1/20-13RJPA by Kamaya Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for RMC1/20-13RJPA by Kamaya Inc
Part Data Attributes for RMC1/20-13RJPA by Kamaya Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KAMAYA ELECTRIC CO LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TAPE, PAPER
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
13 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for RMC1/20-13RJPA
This table gives cross-reference parts and alternative options found for RMC1/20-13RJPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-13RJPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280680139 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/20-13RJPA vs 232280680139 |
232280360130 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/20-13RJPA vs 232280360130 |
232280680130 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1/20-13RJPA vs 232280680130 |
RK73B1HLTCM130J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-13RJPA vs RK73B1HLTCM130J |
NRC02J130TR | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 5%, 200ppm, 13ohm, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | RMC1/20-13RJPA vs NRC02J130TR |
CR-01JL5---13R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMC1/20-13RJPA vs CR-01JL5---13R |
RK73B1HLTCD130J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RMC1/20-13RJPA vs RK73B1HLTCD130J |
CR25130J-13 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RMC1/20-13RJPA vs CR25130J-13 |