Part Details for RMC1/20-133JPA by Kamaya Inc
Overview of RMC1/20-133JPA by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/20-133JPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/20-133JPATR-ND
|
DigiKey | RES 13K OHM 5% 1/20W 0201 Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0028 | Buy Now |
DISTI #
791-RMC1/20-133JPA
|
Mouser Electronics | Thick Film Resistors - SMD 0201 13K 5% Lead Free RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
Part Details for RMC1/20-133JPA
RMC1/20-133JPA CAD Models
RMC1/20-133JPA Part Data Attributes
|
RMC1/20-133JPA
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/20-133JPA
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RMC1/20-133JPA
This table gives cross-reference parts and alternative options found for RMC1/20-133JPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/20-133JPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS01JTF1302 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RMC1/20-133JPA vs AS01JTF1302 |
CR0201J13KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RMC1/20-133JPA vs CR0201J13KP10 |
AF0201JR-0713KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RMC1/20-133JPA vs AF0201JR-0713KL |
RK73B1HTBK133J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | KOA Speer Electronics Inc | RMC1/20-133JPA vs RK73B1HTBK133J |
RMCS0201JG13K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMC1/20-133JPA vs RMCS0201JG13K0-HP |
RK73B1HTTC133J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/20-133JPA vs RK73B1HTTC133J |
WR02X133JHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RMC1/20-133JPA vs WR02X133JHL |
WCR-WCR0201LF-133-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | TT Electronics Resistors | RMC1/20-133JPA vs WCR-WCR0201LF-133-J-P-LT |
RMCS0201JT13K0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/20-133JPA vs RMCS0201JT13K0 |
RMCP0201JT13K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RMC1/20-133JPA vs RMCP0201JT13K0 |