Part Details for RMC1/2-305JB by Kamaya Inc
Overview of RMC1/2-305JB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/2-305JB
RMC1/2-305JB CAD Models
RMC1/2-305JB Part Data Attributes
|
RMC1/2-305JB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/2-305JB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/2-305JB
This table gives cross-reference parts and alternative options found for RMC1/2-305JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/2-305JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR20J305CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RMC1/2-305JB vs CAR20J305CT |
201007J0305BBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-305JB vs 201007J0305BBE |
MC2010P-305-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RMC1/2-305JB vs MC2010P-305-JT201 |
RK73B2HTTDD305J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/2-305JB vs RK73B2HTTDD305J |
201007J0305T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-305JB vs 201007J0305T2 |
MC2010-305-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1/2-305JB vs MC2010-305-JB201W |
RC2010J305-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RMC1/2-305JB vs RC2010J305-07-RG70 |
201007J0305C4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/2-305JB vs 201007J0305C4 |
RK73BW2HLTE305J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMC1/2-305JB vs RK73BW2HLTE305J |
RK73BW2HRTTE305J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC1/2-305JB vs RK73BW2HRTTE305J |