Part Details for RMC1/16SK3483FB by Kamaya Inc
Overview of RMC1/16SK3483FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/16SK3483FB
RMC1/16SK3483FB CAD Models
RMC1/16SK3483FB Part Data Attributes
|
RMC1/16SK3483FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK3483FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 348000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK3483FB
This table gives cross-reference parts and alternative options found for RMC1/16SK3483FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK3483FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-3483-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 348000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC1/16SK3483FB vs MC0402-3483-FB101 |
RMSW10K3483FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK3483FB vs RMSW10K3483FB |
MC0402P-3483-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 348000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RMC1/16SK3483FB vs MC0402P-3483-FB101Q |
MCR01ZZPF3483 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 348000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RMC1/16SK3483FB vs MCR01ZZPF3483 |
MC0402P-3483-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 348000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | RMC1/16SK3483FB vs MC0402P-3483-FT |
RK73H1EGTPS3483F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 348000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK3483FB vs RK73H1EGTPS3483F |
ES02WGF3483T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 348000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK3483FB vs ES02WGF3483T5E |
WCR0402-348KFI | RESISTOR, 0.063W, 1%, 100ppm, 348000ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | RMC1/16SK3483FB vs WCR0402-348KFI |
RM04F3483CTD-H | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RMC1/16SK3483FB vs RM04F3483CTD-H |
0402WGF3483CBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 348000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RMC1/16SK3483FB vs 0402WGF3483CBE |