Part Details for RMC1/16SK3242FTH by Kamaya Inc
Results Overview of RMC1/16SK3242FTH by Kamaya Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMC1/16SK3242FTH Information
RMC1/16SK3242FTH by Kamaya Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMC1/16SK3242FTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/16SK3242FTHTR-ND
|
DigiKey | RES 32.4K OHM 1% 1/10W 0402 Min Qty: 10000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0017 | Buy Now |
DISTI #
791-RMC1/16SK3242FTH
|
Mouser Electronics | Thick Film Resistors - SMD 0402 32K4 1% Lead Free RoHS: Compliant | 37223 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
36208114
|
Verical | Res Thick Film 0402 32.4K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R Min Qty: 60000 Package Multiple: 10000 | Americas - 110000 |
|
$0.0015 / $0.0016 | Buy Now |
|
NAC | 0402 32.4K ohm 1% 100ppm RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 117499 |
|
$0.0009 / $0.0010 | Buy Now |
Part Details for RMC1/16SK3242FTH
RMC1/16SK3242FTH CAD Models
RMC1/16SK3242FTH Part Data Attributes
|
RMC1/16SK3242FTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK3242FTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK3242FTH
This table gives cross-reference parts and alternative options found for RMC1/16SK3242FTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK3242FTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDF040232K41%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMC1/16SK3242FTH vs CDF040232K41%100PPM/KNS |
RK73H1ERTTPS3242F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,32.4K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RMC1/16SK3242FTH vs RK73H1ERTTPS3242F |
RC0402FR-0732K4L | YAGEO Corporation | $0.0234 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMC1/16SK3242FTH vs RC0402FR-0732K4L |
SFR01MZPF3242 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMC1/16SK3242FTH vs SFR01MZPF3242 |
RC0402FR-0732K4P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMC1/16SK3242FTH vs RC0402FR-0732K4P |
WR04X3242FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 32400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RMC1/16SK3242FTH vs WR04X3242FQL |
0402WGF3242TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK3242FTH vs 0402WGF3242TC |
9C04021A3242FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK3242FTH vs 9C04021A3242FKPF4 |
0402WGF3242CCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RMC1/16SK3242FTH vs 0402WGF3242CCE |
NRC-AS04F3242TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RMC1/16SK3242FTH vs NRC-AS04F3242TRQYF |