Part Details for RMC1/16SK272DB by Kamaya Inc
Overview of RMC1/16SK272DB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1/16SK272DB
RMC1/16SK272DB CAD Models
RMC1/16SK272DB Part Data Attributes
|
RMC1/16SK272DB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/16SK272DB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RMC1/16SK272DB
This table gives cross-reference parts and alternative options found for RMC1/16SK272DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/16SK272DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10K272DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK272DB vs RMC10K272DTH |
WF04H2701DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/16SK272DB vs WF04H2701DTL |
RK73H1EGTPB2701D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK272DB vs RK73H1EGTPB2701D |
RMC1/16SK272DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK272DB vs RMC1/16SK272DTH |
RMCS0402DG2K70 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/16SK272DB vs RMCS0402DG2K70 |
RMC1/16SK2701DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Kamaya Inc | RMC1/16SK272DB vs RMC1/16SK2701DTH |
RK73H1ERTTPS2701D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RMC1/16SK272DB vs RK73H1ERTTPS2701D |
RMC10K272DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RMC1/16SK272DB vs RMC10K272DB |
CR0402-16W-2701DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | RMC1/16SK272DB vs CR0402-16W-2701DT-13 |
RCG04022K70DKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RMC1/16SK272DB vs RCG04022K70DKEE |